LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C20W product image
  • BZT52C20W thumbnail 1
  • BZT52C20W thumbnail 2
  • BZT52C20W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C20WRoHS

Manufacturer
MPN
BZT52C20W
LCSC Part #
C3019311
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 20V 500mW SOD-123W
Datasheetpdf iconJingdao Microelectronics BZT52C20W
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.63
500+$ 0.0098$ 4.90
3,000+$ 0.0082$ 24.60
6,000+$ 0.0073$ 43.80
24,000+$ 0.0065$ 156.00
51,000+$ 0.0061$ 311.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123W
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)255Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 75 V.
  • Small plastic package suitable for surface mounted design.