LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C5V1W product image
  • BZT52C5V1W thumbnail 1
  • BZT52C5V1W thumbnail 2
  • BZT52C5V1W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C5V1WRoHS

Manufacturer
MPN
BZT52C5V1W
LCSC Part #
C3019300
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 500mW SOD-123
Datasheetpdf iconJingdao Microelectronics BZT52C5V1W
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0097$ 4.85
3,000+$ 0.0081$ 24.30
6,000+$ 0.0072$ 43.20
24,000+$ 0.0064$ 153.60
51,000+$ 0.006$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 39 V.
  • Small plastic package suitable for surface mounted design.