LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C7V5W product image
  • BZT52C7V5W thumbnail 1
  • BZT52C7V5W thumbnail 2
  • BZT52C7V5W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C7V5WRoHS

Manufacturer
MPN
BZT52C7V5W
LCSC Part #
C3019292
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 7.5V 500mW SOD-123W
Datasheetpdf iconJingdao Microelectronics BZT52C7V5W
In-Stock: 1,300
1,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 1.00
500+$ 0.0163$ 8.15
3,000+$ 0.0142$ 42.60
6,000+$ 0.013$ 78.00
24,000+$ 0.0119$ 285.60
51,000+$ 0.0114$ 581.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-123W
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)15Ω
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Features

AI Translation
  • Total power dissipation: Max. 500 mW.
  • Wide zener reverse voltage range 2.0 V to 75 V.
  • Small plastic package suitable for surface mounted design.