LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MM3Z15W product image
  • MM3Z15W thumbnail 1
  • MM3Z15W thumbnail 2
  • MM3Z15W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MM3Z15WRoHS

Manufacturer
MPN
MM3Z15W
LCSC Part #
C3019213
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 15V 300mW SOD-323W
Datasheetpdf iconJingdao Microelectronics MM3Z15W
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0137$ 6.85
3,000+$ 0.0115$ 34.50
6,000+$ 0.0103$ 61.80
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 300mW
  • Wide zener reverse voltage range 2.0V to 75V
  • Small plastic package suitable for surface mounted design
  • Tolerance approximately ±5%