Wuxi I-core Elec 74HC237
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | 74HC237 |
| LCSC Part # | C3019185 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 3-to-8 Line Decoder/Demultiplexer with Address latches |
| Description | 8 2V~6V 19ns SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2074 | $ 1.04 |
50+ | $ 0.1595 | $ 7.98 |
150+ | $ 0.139 | $ 20.85 |
500+ | $ 0.1134 | $ 56.70 |
2,500+ | $ 0.1019 | $ 254.75 |
5,000+ | $ 0.0951 | $ 475.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$