LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT8082GQW product image
  • RT8082GQW thumbnail 1
  • RT8082GQW thumbnail 2
  • RT8082GQW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT8082GQWRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT8082GQW
LCSC Part #
C3019176
Packaging
WDFN-12-EP(3x3)
Customer #
Key Attributes
3A, 2MHz, Synchronous Step-Down Converter
Datasheetpdf iconRICHTEK RT8082GQW
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1361$ 1.14
10+$ 0.9554$ 9.55
30+$ 0.8561$ 25.68
100+$ 0.7422$ 74.22
500+$ 0.6934$ 346.70
1,500+$ 0.6706$ 1005.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerRICHTEK
PackagingWDFN-12-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2MHz
Number of Outputs1
FunctionStep-down type
FeaturesHiccup current limiting;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1V~5V
Output Current3A
Quiescent Current570uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The RT8082 is a high efficiency synchronous, step-down DC/DC converter. Its input voltage range is from 2.7V to 5.5V and provides an adjustable regulated output voltage from 1V to 5V while delivering up to 3A of output current. The internal synchronous low on-resistance power switches increase efficiency and eliminate the need for an external Schottky diode. The switching ripple voltage is easily smoothed-out by small package filtering elements due to a fixed operating frequency of 2MHz. The 100% duty cycle provides low dropout operation extending battery input range in portable systems. Current mode operation with internal compensation allows the transient response to be optimized over a wide range of loads and output capacitors. The RT8082 operates in forced continuous PWM Mode, which minimizes ripple voltage and reduces the noise and RF interference.

Features

AI Translation
  • High Efficiency: Up to 95%
  • 2MHz Fixed Frequency PWM Operation
  • No Schottky Diode Required
  • 1V Reference Allows Low Output Voltage
  • Output Current up to 3A
  • Forced Continuous Mode Operation
  • Low Dropout Operation: 100% Duty Cycle
  • Enable Function
  • Power Good Function
  • Internal Soft-Start
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • LCD TV and Monitor
  • Notebook Computers
  • Distributed Power Systems
  • IP Phones
  • Digital Cameras