LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TMP112AIDRLR(UMW) product image
  • TMP112AIDRLR(UMW) thumbnail 1
  • TMP112AIDRLR(UMW) thumbnail 2
  • TMP112AIDRLR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TMP112AIDRLR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TMP112AIDRLR(UMW)
LCSC Part #
C3019122
Packaging
SOT-563
Customer #
Key Attributes
-50℃~+150℃ ±0.5℃ SOT-563 Analog and Digital Output RoHS
Datasheetpdf iconUMW TMP112AIDRLR(UMW)
In-Stock: 615
615 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3239$ 1.62
50+$ 0.2513$ 12.57
150+$ 0.2201$ 33.02
500+$ 0.165$ 82.50
3,000+$ 0.1477$ 443.10
6,000+$ 0.1373$ 823.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerUMW
PackagingSOT-563
Detection Temperature Range-50℃~+150℃
Voltage - Supply1.4V~5.5V
Operating Temperature-
InterfaceSMBus;I2C
Tolerance±0.5℃
Standby Current10uA
Temperature Conversion Time26ms
Temperature Resolution12bit
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMP112A is a high-accuracy, low-power digital temperature sensor designed as a drop-in replacement for NTC/PTC thermistors. It is suitable for extended temperature measurement in communications, computer, consumer electronics, environmental, industrial, and instrumentation applications. Over the normal operating temperature range of -40°C to +125°C, the TMP112A provides temperature accuracy of ≤0.5°C with excellent linearity. An extended temperature measurement mode is available, expanding the sensing range to -55°C to +150°C. The TMP112A is rated for an operating voltage range of 1.4V to 5.5V, with a maximum quiescent current of 10μA (at a conversion rate of 4Hz) across the full operating range. The on-chip 12-bit ADC delivers resolution as fine as 0.0625°C. Housed in a SOT563 package, the TMP112A is compatible with SMBus and I²C interfaces and supports up to four devices on a single bus. The device also features SMBus Alert functionality.

Features

AI Translation
  • Temperature range: -55℃ ~ +150℃
  • Temperature accuracy: ±0.5℃ (-40℃ ~ +125℃)
  • Supply voltage range: 1.4V ~ 5.5V
  • Low quiescent current: ≤10μA in normal operation (4Hz); ≤1μA in shutdown mode
  • Resolution: 12-bit, 0.0625℃
  • Digital output: SMBus and I²C compatible interface

Applications

AI Translation
  • Portable and battery-powered applications
  • Computer peripheral thermal protection
  • Battery management
  • Industrial control
  • Medical instrumentation