JSMSEMI MUR1660CTG
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MUR1660CTG |
| LCSC Part # | C3019010 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 600V 8A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@10A | |
| Reverse Leakage Current (Ir) | 500mA@600V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package with Underwriters Laboratories flammability classification
- Ultrafast 35 and 60 ns recovery time
- 175°C operating junction temperature
- Popular TO-220 package
- High-temperature glass passivated junction
- High voltage capability up to 600 V
- Low leakage specified at 150°C case temperature
- Minimal lot-to-lot variation for consistent and reliable device performance
Applications
AI Translation
- Switching power supply
- Power switching circuit
- General purpose
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3518$ 0.3167 | $ 1.58 |
| 50+ | $ 0.2694$ 0.2425 | $ 12.13 |
| 150+ | $ 0.2378$ 0.2141 | $ 32.12 |
| 500+ | $ 0.1984$ 0.1786 | $ 89.30 |
| 2,000+ | $ 0.1809$ 0.1629 | $ 325.80 |
| 5,000+ | $ 0.1703$ 0.1533 | $ 766.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@10A | |
| Reverse Leakage Current (Ir) | 500mA@600V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package with Underwriters Laboratories flammability classification
- Ultrafast 35 and 60 ns recovery time
- 175°C operating junction temperature
- Popular TO-220 package
- High-temperature glass passivated junction
- High voltage capability up to 600 V
- Low leakage specified at 150°C case temperature
- Minimal lot-to-lot variation for consistent and reliable device performance
Applications
AI Translation
- Switching power supply
- Power switching circuit
- General purpose
C3019010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



