DIODES DMP3010LPS-13
| Manufacturer | |
| MPN | DMP3010LPS-13 |
| LCSC Part # | C3018933 |
| Packaging | TDFN-8(5.2x5.9) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 36A TDFN-8(5.2x5.9) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TDFN-8(5.2x5.9) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 58.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 774pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.234nF | |
| Gate Charge(Qg) | 126.2nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TDFN-8(5.2x5.9) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 58.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 774pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.234nF | |
| Gate Charge(Qg) | 126.2nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation 30V P-Channel Enhancement Mode MOSFET is designed to minimize RDS(ON), yet maintain superior switching performance. This device is ideal for use in notebook battery power management and loadswitch.
Features
AI Translation
- Thermally Efficient Package – Cooler Running Applications
- High Conversion Efficiency
- Low RDS(ON) – Minimizes On-State Losses
- Low Input Capacitance
- Fast Switching Speed
- <1.1mm Package Profile – Ideal for Thin Applications
- ESD HBM Protected up to 1kV
- Lead-Free Finish; RoHS Compliant Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability An Automotive-Compliant Part is Available Under Separate Datasheet (DMP3010LPSQ)
Applications
AI Translation
- Notebook Battery Power Management
- DC-DC Converters
- Loadswitch
In-Stock: 61
61 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7397 | $ 0.74 |
| 10+ | $ 0.6197 | $ 6.20 |
| 30+ | $ 0.5597 | $ 16.79 |
| 100+ | $ 0.4997 | $ 49.97 |
| 500+ | $ 0.464 | $ 232.00 |
| 1,000+ | $ 0.4445 | $ 444.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TDFN-8(5.2x5.9) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 58.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 774pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.234nF | |
| Gate Charge(Qg) | 126.2nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TDFN-8(5.2x5.9) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 58.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 774pF | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 6.234nF | |
| Gate Charge(Qg) | 126.2nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This new generation 30V P-Channel Enhancement Mode MOSFET is designed to minimize RDS(ON), yet maintain superior switching performance. This device is ideal for use in notebook battery power management and loadswitch.
Features
AI Translation
- Thermally Efficient Package – Cooler Running Applications
- High Conversion Efficiency
- Low RDS(ON) – Minimizes On-State Losses
- Low Input Capacitance
- Fast Switching Speed
- <1.1mm Package Profile – Ideal for Thin Applications
- ESD HBM Protected up to 1kV
- Lead-Free Finish; RoHS Compliant Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability An Automotive-Compliant Part is Available Under Separate Datasheet (DMP3010LPSQ)
Applications
AI Translation
- Notebook Battery Power Management
- DC-DC Converters
- Loadswitch
C3018933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



