MSKSEMI DTC124EE-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | DTC124EE-MS |
| LCSC Part # | C3018927 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 28.6kΩ | |
| type | NPN | |
| Resistor Ratio | 1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- RoHS Compliant
- Green EMC
- Matte Tin(Sn) Lead Finish Weight: approx. 0.002g
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0178 | $ 0.89 |
| 500+ | $ 0.0139 | $ 6.95 |
| 3,000+ | $ 0.0114 | $ 34.20 |
| 6,000+ | $ 0.0101 | $ 60.60 |
| 24,000+ | $ 0.009 | $ 216.00 |
| 51,000+ | $ 0.0084 | $ 428.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 28.6kΩ | |
| type | NPN | |
| Resistor Ratio | 1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- RoHS Compliant
- Green EMC
- Matte Tin(Sn) Lead Finish Weight: approx. 0.002g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



