MSKSEMI DTC143EE-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | DTC143EE-MS |
| LCSC Part # | C3018926 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | DIGITAL TRANSISTOR (NPN) |
| Description | 20 1 NPN (Pre-Biased) NPN 150mW 100mA SOT-523 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,540
2,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.022 $ 0.0209 | $ 0.42 |
200+ | $ 0.0172 $ 0.0164 | $ 3.28 |
600+ | $ 0.0146 $ 0.0139 | $ 8.34 |
3,000+ | $ 0.0126 $ 0.0120 | $ 36.00 |
9,000+ | $ 0.0113 $ 0.0108 | $ 97.20 |
21,000+ | $ 0.0105 $ 0.0100 | $ 210.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$