MSKSEMI MSESD5641D07-3
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSESD5641D07-3 |
| LCSC Part # | C3018922 |
| Packaging | DFN-3L(2x2) |
| Customer # | |
| Key Attributes | TVS DIODE 7.5VWM 13VC DFN-3L(2x2) |
| Datasheet | MSKSEMI MSESD5641D07-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 190A | |
| Peak Pulse Power Dissipation (Ppp) | 4kW | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 190A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 4kW | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Introduction
The MSESD5641DXX-3 is a transient voltage suppressor designed to protect power interfaces. It is suitable to replace multiple discrete components in portable electronics. The MSESD5641DXX-3 is specifically designed to protect USB port. TVS diode with higher surge capability is used to protect USB voltage bus pin. The MSESD5641DXX-3 is available in DFN2×2-3L package. Standard products are Pb-free and Halogen-free.
Features
- Reverse stand-off voltage: 7.5V ~15V
- Surge protection according to IEC61000-4-5 8/20μs waveform: IPPM see Table 4
- Surge protection according to IEC61643-321 10/1000μs waveform: IPPM see Table 4
- Low clamping voltage
- Solid-state silicon technology
Applications
- Power supply protection
- Power management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1047$ 0.0524 | $ 0.26 |
| 50+ | $ 0.0834$ 0.0417 | $ 2.09 |
| 150+ | $ 0.0727$ 0.0364 | $ 5.46 |
| 500+ | $ 0.0648$ 0.0324 | $ 16.20 |
| 3,000+ | $ 0.0548$ 0.0274 | $ 82.20 |
| 6,000+ | $ 0.0516$ 0.0258 | $ 154.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 190A | |
| Peak Pulse Power Dissipation (Ppp) | 4kW | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 190A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 4kW | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Introduction
The MSESD5641DXX-3 is a transient voltage suppressor designed to protect power interfaces. It is suitable to replace multiple discrete components in portable electronics. The MSESD5641DXX-3 is specifically designed to protect USB port. TVS diode with higher surge capability is used to protect USB voltage bus pin. The MSESD5641DXX-3 is available in DFN2×2-3L package. Standard products are Pb-free and Halogen-free.
Features
- Reverse stand-off voltage: 7.5V ~15V
- Surge protection according to IEC61000-4-5 8/20μs waveform: IPPM see Table 4
- Surge protection according to IEC61643-321 10/1000μs waveform: IPPM see Table 4
- Low clamping voltage
- Solid-state silicon technology
Applications
- Power supply protection
- Power management
C3018922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



