Chilisin MHCI06030-R20M-R8
| Manufacturer | ChilisinAsian Brands |
| MPN | MHCI06030-R20M-R8 |
| LCSC Part # | C3018872 |
| Packaging | SMD,7.3x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 0.2uH SMD,6.6x7.3mm |
| Datasheet | Chilisin MHCI06030-R20M-R8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7.3x6.6mm | |
| Inductance | 200nH | |
| Tolerance | ±20% | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7.3x6.6mm |
| Type | Description | |
|---|---|---|
| Inductance | 200nH | |
| Tolerance | ±20% | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1264 | $ 0.63 |
| 50+ | $ 0.1009 | $ 5.05 |
| 150+ | $ 0.0881 | $ 13.22 |
| 1,000+ | $ 0.0786 | $ 78.60 |
| 2,000+ | $ 0.0709 | $ 141.80 |
| 5,000+ | $ 0.0671 | $ 335.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7.3x6.6mm | |
| Inductance | 200nH | |
| Tolerance | ±20% | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,7.3x6.6mm |
| Type | Description | |
|---|---|---|
| Inductance | 200nH | |
| Tolerance | ±20% | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C3018872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



