LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL MGR02WJ0225A10 product image
  • MGR02WJ0225A10 thumbnail 1
  • MGR02WJ0225A10 thumbnail 2
  • MGR02WJ0225A10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL MGR02WJ0225A10RoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
MGR02WJ0225A10
LCSC Part #
C30187438
Packaging
Through Hole,D5xL15.5mm
Customer #
Key Attributes
RES 2.2MΩ ±5% 2W Through Hole,D5xL15.5mm
Datasheetpdf iconUNI-ROYAL MGR02WJ0225A10
In-Stock: 405
405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0867$ 0.43
50+$ 0.0847$ 4.24
150+$ 0.0833$ 12.50
500+$ 0.082$ 41.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerUNI-ROYAL
PackagingThrough Hole,D5xL15.5mm
Resistance2.2MΩ
Power(Watts)2W
TypeCarbon Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece