Images are for reference only
EDA Models

UNI-ROYAL MGR01WJ0506A10

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
MGR01WJ0506A10
LCSC Part #
C30187416
Package
Through Hole,D4xL11.5mm
Customer #
Key Attributes
RES 50000000Ω ±5% 1W Through Hole,D4xL11.5mm
Description
Glass Glaze Resistor 50MΩ 1W ±5% Through Hole,D4xL11.5mm Through Hole Resistors RoHS
Datasheet pdf icon UNI-ROYAL MGR01WJ0506A10

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer UNI-ROYAL
Package Through Hole,D4xL11.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL MGR01WJ0506A10
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 440
440 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0474 $ 0.0460 $ 0.23
50+
$ 0.0463 $ 0.0450 $ 2.25
150+
$ 0.0456 $ 0.0443 $ 6.65
500+
$ 0.0448 $ 0.0435 $ 21.75
Standard Packaging 1000/Full Box
Better price for more quantity?
$