Images are for reference only
EDA Models

KEMET C0805C104K5RACTU

Manufacturer
Mfr. Part #
C0805C104K5RACTU
LCSC Part #
C3018562
Package
0805
Customer #
Key Attributes
CAP CER 100nF 50V X7R 0805
Description
100nF ±10% 50V Ceramic Capacitor X7R 0805
Datasheet pdf icon KEMET C0805C104K5RACTU

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer KEMET
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon KEMET C0805C104K5RACTU
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
10+
$ 0.0447 $ 0.45
100+
$ 0.0363 $ 3.63
300+
$ 0.0321 $ 9.63
1,000+
$ 0.029 $ 29.00
4,000+
$ 0.0254 $ 101.60
8,000+
$ 0.0242 $ 193.60
Standard Packaging 4000/Full Reel