LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
FUXINSEMI MMSZ5240B product image
  • MMSZ5240B thumbnail 1
  • MMSZ5240B thumbnail 2
  • MMSZ5240B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI MMSZ5240BRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
MMSZ5240B
LCSC Part #
C3018518
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 10V 500mW SOD-123
Datasheetpdf iconFUXINSEMI MMSZ5240B
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.018$ 0.0126$ 0.63
500+$ 0.014$ 0.0098$ 4.90
3,000+$ 0.0118$ 0.0083$ 24.90
6,000+$ 0.0105$ 0.0074$ 44.40
24,000+$ 0.0094$ 0.0066$ 158.40
51,000+$ 0.0087$ 0.0061$ 311.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFUXINSEMI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@8V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.5V~10.5V
Zener Voltage(Nom)10V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece