Images are for reference only
EDA Models

VO SCR0805J4K7

Manufacturer
VO
Asian Brands
Mfr. Part #
SCR0805J4K7
LCSC Part #
C3017854
Package
0805
Customer #
Key Attributes
RES 4.7kΩ ±5% 125mW 0805
Description
125mW 4.7kΩ 150V Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon VO SCR0805J4K7

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer VO
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VO SCR0805J4K7
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 4,800
4,800 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
100+
$ 0.0014 $ 0.14
1,000+
$ 0.0011 $ 1.10
5,000+
$ 0.0009 $ 4.50
10,000+
$ 0.0007 $ 7.00
50,000+
$ 0.0006 $ 30.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$