HGSEMI HG9200BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG9200BM/TR |
| LCSC Part # | C30170088 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | DTMF Generators HG9200A/HG9200B |
| Datasheet | HGSEMI HG9200BM/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Type | - | |
| Operating Temperature | -20℃~+75℃ | |
| Features | - | |
| Interface | Serial;Parallel | |
| Resolution (Bits) | - | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Type | - | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Features | - | |
| Interface | Serial;Parallel | |
| Resolution (Bits) | - | |
| Voltage - Supply | 2V~5.5V |
Introduction
The HG9200A/B tone generators are designed for MCU interfaces. They can be instructed by a MCU to generate 16 dual tones and 8 single tones from the DTMF pin. The HG9200A provides a serial mode whereas the HG9200B contains a selectable serial/parallel mode interface for various applications such as security systems, home automation, remote control through telephone lines, communication systems, etc.
Features
- Operating voltage: 2.0V~5.5V Serial mode for the HG9200A
- Serial/parallel mode for the HG9200B
- Low standby current
- Low total harmonic distortion
- 3.58MHz crystal or ceramic resonator
- HG9200A: 8-pin DIP/SOP package
- HG9200B: 14-pin SOP package
Applications
- security systems
- home automation
- remote control through telephone lines
- communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4617 | $ 0.46 |
| 10+ | $ 0.3621 | $ 3.62 |
| 30+ | $ 0.3199 | $ 9.60 |
| 100+ | $ 0.2671 | $ 26.71 |
| 500+ | $ 0.2429 | $ 121.45 |
| 1,000+ | $ 0.2294 | $ 229.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Type | - | |
| Operating Temperature | -20℃~+75℃ | |
| Features | - | |
| Interface | Serial;Parallel | |
| Resolution (Bits) | - | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Type | - | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Features | - | |
| Interface | Serial;Parallel | |
| Resolution (Bits) | - | |
| Voltage - Supply | 2V~5.5V |
Introduction
The HG9200A/B tone generators are designed for MCU interfaces. They can be instructed by a MCU to generate 16 dual tones and 8 single tones from the DTMF pin. The HG9200A provides a serial mode whereas the HG9200B contains a selectable serial/parallel mode interface for various applications such as security systems, home automation, remote control through telephone lines, communication systems, etc.
Features
- Operating voltage: 2.0V~5.5V Serial mode for the HG9200A
- Serial/parallel mode for the HG9200B
- Low standby current
- Low total harmonic distortion
- 3.58MHz crystal or ceramic resonator
- HG9200A: 8-pin DIP/SOP package
- HG9200B: 14-pin SOP package
Applications
- security systems
- home automation
- remote control through telephone lines
- communication systems
C30170088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

