LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW BTB24-800CWRG(UMW) product image
  • BTB24-800CWRG(UMW) thumbnail 1
  • BTB24-800CWRG(UMW) thumbnail 2
  • BTB24-800CWRG(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW BTB24-800CWRG(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
BTB24-800CWRG(UMW)
LCSC Part #
C30167295
Packaging
TO-220B
Customer #
Key Attributes
800V 24A TO-220B
Datasheetpdf iconUMW BTB24-800CWRG(UMW)
In-Stock: 176
176 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3888$ 0.39
10+$ 0.3044$ 3.04
50+$ 0.2693$ 13.47
100+$ 0.2231$ 22.31
500+$ 0.204$ 102.00
1,000+$ 0.1913$ 191.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerUMW
PackagingTO-220B
Holding Current (Ih)80mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))24A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)240A
SCR Type1 TRIAC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Silicon bidirectional device with NPNPN five-layer structure; features proprietary single-side mesa etching technology and front-side glass passivation process; multi-layer metallization electrodes on the back side; high blocking voltage and high-temperature stability.

Applications

AI Translation

Vacuum cleaners, power tools, and other motor speed controllers; solid-state relays; heating controllers (temperature regulation); other phase control circuits.