LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TLC Electronic TLC-MSMD075/24 product image
  • TLC-MSMD075/24 thumbnail 1
  • TLC-MSMD075/24 thumbnail 2
  • TLC-MSMD075/24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TLC Electronic TLC-MSMD075/24RoHS

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-MSMD075/24
LCSC Part #
C3015605
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 750mA 1812
Datasheetpdf iconTLC Electronic TLC-MSMD075/24
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.068$ 0.68
100+$ 0.0549$ 5.49
300+$ 0.0484$ 14.52
2,000+$ 0.0378$ 75.60
4,000+$ 0.0339$ 135.60
10,000+$ 0.032$ 320.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current750mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current1.5A
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)-
Resistance @ 25℃110mΩ
Resistance - Post Trip (R1) (Max)450mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece