KOHERelec MDA1870-4R7M
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | MDA1870-4R7M |
| LCSC Part # | C3015592 |
| Package | SMD,17.8x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH SMD,17.8x16.9mm |
| Description | 28A 4.7uH ±20% 29A 3.7mΩ Molded Inductor SMD,17.8x16.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,17.8x16.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
38
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.761 $ 1.9327 | $ 1.93 |
10+ | $ 2.3467 $ 1.6427 | $ 16.43 |
30+ | $ 2.0879 $ 1.4616 | $ 43.85 |
200+ | $ 1.7529 $ 1.2271 | $ 245.42 |
400+ | $ 1.6322 $ 1.1426 | $ 457.04 |
1,000+ | $ 1.5814 $ 1.1070 | $ 1107.00 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$