KOHERelec MDA1870-1R0M
| Manufacturer | KOHERelecAsian Brands |
| MPN | MDA1870-1R0M |
| LCSC Part # | C3015589 |
| Packaging | SMD,17.8x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,16.9x17.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 46A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 1.06mΩ | |
| Current - Saturation(Isat) | 50A | |
| Type | Alloy integrated molding inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 144
144 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9214$ 2.3372 | $ 2.34 |
| 10+ | $ 2.4723$ 1.9779 | $ 19.78 |
| 30+ | $ 2.1918$ 1.7535 | $ 52.61 |
| 200+ | $ 1.9033$ 1.5227 | $ 304.54 |
| 400+ | $ 1.7736$ 1.4189 | $ 567.56 |
| 1,000+ | $ 1.7168$ 1.3735 | $ 1373.50 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 46A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 1.06mΩ | |
| Current - Saturation(Isat) | 50A | |
| Type | Alloy integrated molding inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



