SHARP PT4800FE000F
| Manufacturer | |
| MPN | PT4800FE000F |
| LCSC Part # | C3015399 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Opaque Resin, Medium Directivity Angle, Thin Package Phototransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | SHARP | |
| Packaging | Through Hole,P=2.54mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 35V | |
| Peak Wavelength | 860nm | |
| Viewing Angle | 35° | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Side view detection thin package
- Plastic mold with opaque resin lens
- Peak sensitivity wavelength: 860 nm (TYP.)
- Medium directivity angle Δθ±35° (TYP.)
- Lead free and RoHS directive compliant
Applications
AI Translation
- Telecommunications equipment
- Home Appliances
- Office automation equipment
- Audio visual equipment
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2547 | $ 1.27 |
| 50+ | $ 0.1989 | $ 9.95 |
| 150+ | $ 0.175 | $ 26.25 |
| 1,000+ | $ 0.1386 | $ 138.60 |
| 2,000+ | $ 0.1253 | $ 250.60 |
| 5,000+ | $ 0.1174 | $ 587.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | SHARP | |
| Packaging | Through Hole,P=2.54mm | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 35V | |
| Peak Wavelength | 860nm | |
| Viewing Angle | 35° | |
| Dark Current | 100nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Side view detection thin package
- Plastic mold with opaque resin lens
- Peak sensitivity wavelength: 860 nm (TYP.)
- Medium directivity angle Δθ±35° (TYP.)
- Lead free and RoHS directive compliant
Applications
AI Translation
- Telecommunications equipment
- Home Appliances
- Office automation equipment
- Audio visual equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



