SHARP PC851XNNSZ1H
| Manufacturer | |
| MPN | PC851XNNSZ1H |
| LCSC Part # | C3015394 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Photocoupler, High Collector-emitter Voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -25℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC851XNNSZ1H Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4- pin DIP, available in SMT gullwing lead- form option. Input- output isolation voltage(rms) is 5.0kV. Collector- emitter voltage is 350V.
Features
AI Translation
- 4pin DIP package
- Double transfer mold package (Ideal for Flow Soldering)
- High collector- emitter voltage (VCEO:350V)
- High isolation voltage between input and output (VISO(rms):5.0kV)
- Lead- free and RoHS directive compliant
- Recognized by UL1577, file No. E64380 (as model No. PC851)
- Package resin : UL flammability grade (94V- 0)
Applications
AI Translation
- Telephone line interface/isolation
- Interface to power supply circuit
- Controller for SSRs, DC motors
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.457 | $ 0.46 |
| 10+ | $ 0.3708 | $ 3.71 |
| 30+ | $ 0.3334 | $ 10.00 |
| 100+ | $ 0.2879 | $ 28.79 |
| 500+ | $ 0.2667 | $ 133.35 |
| 1,000+ | $ 0.2537 | $ 253.70 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 350V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -25℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC851XNNSZ1H Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4- pin DIP, available in SMT gullwing lead- form option. Input- output isolation voltage(rms) is 5.0kV. Collector- emitter voltage is 350V.
Features
AI Translation
- 4pin DIP package
- Double transfer mold package (Ideal for Flow Soldering)
- High collector- emitter voltage (VCEO:350V)
- High isolation voltage between input and output (VISO(rms):5.0kV)
- Lead- free and RoHS directive compliant
- Recognized by UL1577, file No. E64380 (as model No. PC851)
- Package resin : UL flammability grade (94V- 0)
Applications
AI Translation
- Telephone line interface/isolation
- Interface to power supply circuit
- Controller for SSRs, DC motors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



