EIC zpu150
| Manufacturer | |
| MPN | zpu150 |
| LCSC Part # | C3015380 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 130V~165V 1.3W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | DO-41 | |
| Tolerance | - | |
| Pd - Power Dissipation | 1.3W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | - | |
| Impedance(Zzt) | 200Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 130V~165V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated junction chip
- For use in stabilizing and clipping circuits with higher power rating
- Other tolerances are available upon request
- Pb/RoHS Free
In-Stock: 4,990
4,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0701 | $ 0.07 |
| 10+ | $ 0.0621 | $ 0.62 |
| 30+ | $ 0.0581 | $ 1.74 |
| 100+ | $ 0.0551 | $ 5.51 |
| 500+ | $ 0.0527 | $ 26.35 |
| 1,000+ | $ 0.0515 | $ 51.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
