LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EIC MM3Z12 product image
  • MM3Z12 thumbnail 1
  • MM3Z12 thumbnail 2
  • MM3Z12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EIC MM3Z12RoHS

Manufacturer
MPN
MM3Z12
LCSC Part #
C3015288
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 12V 300mW SOD-323
Datasheetpdf iconEIC MM3Z12
In-Stock: 1,785
1,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0318$ 0.03
10+$ 0.025$ 0.25
30+$ 0.0213$ 0.64
100+$ 0.0191$ 1.91
500+$ 0.0171$ 8.55
1,000+$ 0.0161$ 16.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerEIC
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@9V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total Power Dissipation: Max. 300 mW
  • Small plastic package suitable for surface mounted design
  • Standard Zener Breakdown Voltage Range 2.0 to 75V
  • Tolerance approximately ±5%
  • Pb / RoHS Free