LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EIC LL4148PF product image
  • LL4148PF thumbnail 1
  • LL4148PF thumbnail 2
  • LL4148PF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EIC LL4148PFRoHS

Manufacturer
MPN
LL4148PF
LCSC Part #
C3015243
Packaging
LL-34
Customer #
Key Attributes
DIODE GP 75V 150mA LL-34
Datasheetpdf iconEIC LL4148PF
In-Stock: 200
200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0102$ 5.10
2,500+$ 0.0087$ 21.75
5,000+$ 0.0078$ 39.00
25,000+$ 0.007$ 175.00
50,000+$ 0.0066$ 330.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerEIC
PackagingLL-34
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified150mA

Features

AI Translation
  • Silicon epitaxial planar diode
  • High reliability
  • Low reverse current
  • Low forward voltage drop
  • High-speed switching
  • Lead-free / RoHS compliant