Winsok Semicon WSF30150
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSF30150 |
| LCSC Part # | C3015208 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 110A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 386pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 386pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSF30150 is the highest performance trench N-ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSF30150 meet the RoHS and Green Product requirement , 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- Green Device Available
Applications
AI Translation
- Battery protection
- Load Switch
In-Stock: 4,218
4,218 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3983$ 0.3585 | $ 0.36 |
| 10+ | $ 0.3546$ 0.3192 | $ 3.19 |
| 30+ | $ 0.335$ 0.3015 | $ 9.05 |
| 100+ | $ 0.3108$ 0.2798 | $ 27.98 |
| 500+ | $ 0.2776$ 0.2499 | $ 124.95 |
| 1,000+ | $ 0.2716$ 0.2445 | $ 244.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 386pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 386pF | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 358pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSF30150 is the highest performance trench N-ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSF30150 meet the RoHS and Green Product requirement , 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- Green Device Available
Applications
AI Translation
- Battery protection
- Load Switch
C3015208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
