LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS06-32.768KHZ-6-1-T product image
  • ABS06-32.768KHZ-6-1-T thumbnail 1
  • ABS06-32.768KHZ-6-1-T thumbnail 2
  • ABS06-32.768KHZ-6-1-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS06-32.768KHZ-6-1-TRoHS

Manufacturer
MPN
ABS06-32.768KHZ-6-1-T
LCSC Part #
C3015107
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 6pF SMD
Datasheetpdf iconABRACON ABS06-32.768KHZ-6-1-T
In-Stock: 2,877
2,877 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9908$ 0.99
10+$ 0.8056$ 8.06
30+$ 0.713$ 21.39
100+$ 0.6221$ 62.21
500+$ 0.5669$ 283.45
1,000+$ 0.5393$ 539.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2012-2P
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 2.0 x 1.2 x 0.6mm ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -55°C to +125°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications