UGREEN 11230
| Manufacturer | UGREENAsian Brands |
| MPN | 11230 |
| LCSC Part # | C3015000 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cat 5e Ethernet Cable 1m Modular/Ethernet Cables (RJ45, RJ11) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Twisting Method | Eight-core Twisted Pair | |
| Texture Of Material | PVC | |
| NetworkCableConnectionMethod | 568B | |
| WireDiameter | 5.5mm | |
| colour | Yellow | |
| Type | Cat 5e Ethernet Cable | |
| Length | 1m | |
| CoreWireGauge | 26AWG |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18
18 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7362 | $ 0.74 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

