UGREEN 50279
| Manufacturer | UGREENAsian Brands |
| MPN | 50279 |
| LCSC Part # | C3014965 |
| Packaging | - |
| Customer # | |
| Key Attributes | KVM Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/KVM Switches | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| category | VGA Switcher | |
| RGB analog channel | Bandwidth 500MHz | |
| resolving power | 1920*1080P/60HZ | |
| drive | - | |
| Power supply line length | 1.5m | |
| function | - | |
| Switching method | Button Switch | |
| interface | Input interface: 4 * VGA Output interface: 1 * VGA | |
| Hot swapping | - | |
| Shell | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.3113 | $ 19.31 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/KVM Switches | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| category | VGA Switcher | |
| RGB analog channel | Bandwidth 500MHz | |
| resolving power | 1920*1080P/60HZ | |
| drive | - | |
| Power supply line length | 1.5m | |
| function | - | |
| Switching method | Button Switch | |
| interface | Input interface: 4 * VGA Output interface: 1 * VGA | |
| Hot swapping | - | |
| Shell | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


