LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 10310 product image
  • 10310 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UGREEN 10310RoHS

Manufacturer
UGREENAsian Brands
MPN
10310
LCSC Part #
C3014833
Packaging
-
Customer #
Key Attributes
USB 2.0 USB Cables Assemblies RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/USB Cables Assemblies
ManufacturerUGREEN
Packaging-
material quality-
length1.5m
Function-
packing-
Support Current-;-
Charging Power-
transmission speed-
Specifications and dimensions-
WireDiameter-;-
transmission distance-
WireGauge-
Interface Material-
Shell-;-;-;-
Core material-;-
Characteristic-;-
Shield-
colourBlack
Line length-
current-
Insert material-
specifications-
Joint material-
RoHS status-;-
Wire specifications-;-
weight-
Humidity Sensitivity Level (MSL)-;-;-;-
REACH status-;-
Packaging size-
CategoryUSB Cable
InterfaceUSB 2.0
Interface Type-
Product Color-
Resolving Power-
Length(LineLength)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.544$ 3.54
10+$ 3.0642$ 30.64
30+$ 2.4452$ 73.36
Standard Packaging1/Full Bag
Better price for more quantity?
$