UGREEN 50398
| Manufacturer | UGREENAsian Brands |
| MPN | 50398 |
| LCSC Part # | C3014808 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Tin-plated copper | |
| Core specifications | 18AWG | |
| External covering | PVC | |
| category | D-type 4P to SATA 15P Power Cable | |
| Applicable scope | - | |
| Insert material | PBT | |
| Plug type | - | |
| line length | 0.2m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Tin-plated copper | |
| Core specifications | 18AWG | |
| External covering | PVC |
| Type | Description | |
|---|---|---|
| category | D-type 4P to SATA 15P Power Cable | |
| Applicable scope | - | |
| Insert material | PBT | |
| Plug type | - | |
| line length | 0.2m |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3989 | $ 2.40 |
| 10+ | $ 1.7562 | $ 17.56 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Tin-plated copper | |
| Core specifications | 18AWG | |
| External covering | PVC | |
| category | D-type 4P to SATA 15P Power Cable | |
| Applicable scope | - | |
| Insert material | PBT | |
| Plug type | - | |
| line length | 0.2m |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| Core material | Tin-plated copper | |
| Core specifications | 18AWG | |
| External covering | PVC |
| Type | Description | |
|---|---|---|
| category | D-type 4P to SATA 15P Power Cable | |
| Applicable scope | - | |
| Insert material | PBT | |
| Plug type | - | |
| line length | 0.2m |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

