LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 20955 product image
  • 20955 thumbnail 1
  • 20955 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

UGREEN 20955RoHS

Manufacturer
UGREENAsian Brands
MPN
20955
LCSC Part #
C3014628
Packaging
-
Customer #
Key Attributes
Modular/Ethernet Connector Adapters RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.6043$ 19.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector Adapters
ManufacturerUGREEN
Packaging-
function-
Number of cores-
HDMI interface-
Specifications and dimensions-
material quality-
colour-
headphone jack-
Type of the input interfaceUSB Type-C
Type of the output interfaceHDMI、USB 3.0
card reading-
Support System-
USB interface-
Network card interface-
Output-
Network standards-
Input-
packing-
size122mm×29mm×16mm
weight-
Network card speed-
Core material-
transmission speed-
chip-
Power supply port-
Thunderbolt 3 resolution-
Line length-
HDMI resolution-
Whether to support independent power switch controlNo
interface-
category-
Appearance material-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.