LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY8121C1ABC product image
  • SY8121C1ABC thumbnail 1
  • SY8121C1ABC thumbnail 2
  • SY8121C1ABC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silergy SY8121C1ABCRoHS

Manufacturer
SilergyAsian Brands
MPN
SY8121C1ABC
LCSC Part #
C3014424
Packaging
SOT-23-6
Customer #
Key Attributes
High Efficiency, Fast Response, 1.2MHz, 2.0A, 18V Input Synchronous Step Down Regulator
Datasheetpdf iconSilergy SY8121C1ABC
In-Stock: 1,220
1,220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1641$ 0.82
50+$ 0.127$ 6.35
150+$ 0.1112$ 16.68
500+$ 0.0914$ 45.70
3,000+$ 0.0825$ 247.50
6,000+$ 0.0772$ 463.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSilergy
PackagingSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.2MHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage4.2V~18V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2A
Quiescent Current250uA

Introduction

AI Translation

The SY8121C1 is a high efficiency, synchronous stepdown DC/DC converter capable of delivering 2A load current. The SY8121C1 operates over a wide input voltage range from 4.2V to 18V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The SY8121C1 adopts the instant PWM architecture to achieve fast transient responses for high step down applications and high efficiency at light loads. In addition, it operates at pseudo-constant frequency of 1.2MHz to minimize the size of inductor and capacitor.

Features

AI Translation
  • Low RDS(ON) for Internal Switches (Top/Bottom): 130mΩ/105mΩ
  • 4.2 - 18V Input Voltage Range
  • 2A Output Current Capability
  • 1.2MHz Switching Frequency
  • Minimize the External Components
  • Stable with 10μF COUT and 1μH Inductor
  • Instant PWM Architecture to Achieve Fast Transient Responses
  • Internal Soft-start Limits the Inrush Current
  • Cycle-by-cycle Peak/Valley Current Limitation
  • Hic-cup Mode Output Short Circuit Protection
  • Thermal Shutdown with Auto Recovery
  • Compact Package SOT23-6

Applications

AI Translation
  • Set Top Box
  • Portable TV
  • DSL Modem
  • LCD TV
  • IP CAM
  • Networking