LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY8121BABC product image
  • SY8121BABC thumbnail 1
  • SY8121BABC thumbnail 2
  • SY8121BABC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silergy SY8121BABCRoHS

Manufacturer
SilergyAsian Brands
MPN
SY8121BABC
LCSC Part #
C3014423
Packaging
SOT-23-6
Customer #
Key Attributes
High Efficiency Fast Response, 2A, 18V Input 1.2MHz Synchronous Step Down Regulator
Datasheetpdf iconSilergy SY8121BABC
In-Stock: 725
725 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2647$ 1.32
50+$ 0.2023$ 10.12
150+$ 0.1755$ 26.33
500+$ 0.1421$ 71.05
3,000+$ 0.1272$ 381.60
6,000+$ 0.1183$ 709.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSilergy
PackagingSOT-23-6
Operating Temperature-40℃~+85℃@(TA);-40℃~+125℃@(TJ)
Frequency - Switching1.2MHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage4.35V~18V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2A
Quiescent Current-

Introduction

AI Translation

SY8121B develops high efficiency synchronous stepdown DC-DC converter capable of delivering 2A load current. SY8121B operates over a wide input voltage range from 4.35V to 18V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. SY8121B always operates under continuous condition mode, low output ripple and small inductor and capacitor size are achieved with 1.2MHz switching frequency.

Features

AI Translation
  • Low RDS(ON) for internal switches (top/bottom): 170/160 mΩ
  • 4.35 - 18V input voltage range
  • 2A load current capability
  • Instant PWM architecture to achieve fast transient responses
  • Internal softstart limits the inrush current
  • 2% 0.6V reference
  • RoHS Compliant and Halogen Free
  • Compact package: SOT23-6

Applications

AI Translation
  • Set Top Box
  • Portable Access Point Router
  • DSL Modem
  • LCD TV