UMW MC34063ADR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MC34063ADR(UMW) |
| LCSC Part # | C3014308 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MC34063ADR DC-DC Conversion Control Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 24kHz~42kHz | |
| Function | Step-down type;Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Inverting | |
| Operating Voltage | 3V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.2A | |
| Output Voltage | - | |
| Quiescent Current | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50,130
50,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0823 | $ 0.41 |
| 50+ | $ 0.0648 | $ 3.24 |
| 150+ | $ 0.056 | $ 8.40 |
| 500+ | $ 0.0495 | $ 24.75 |
| 2,500+ | $ 0.0399 | $ 99.75 |
| 5,000+ | $ 0.0373 | $ 186.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 24kHz~42kHz | |
| Function | Step-down type;Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Inverting | |
| Operating Voltage | 3V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.2A | |
| Output Voltage | - | |
| Quiescent Current | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
