LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW MOC3043SM(UMW) product image
  • MOC3043SM(UMW) thumbnail 1
  • MOC3043SM(UMW) thumbnail 2
  • MOC3043SM(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW MOC3043SM(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
MOC3043SM(UMW)
LCSC Part #
C3014304
Packaging
SOP-6-6.5mm
Customer #
Key Attributes
Zero-crossing phase bidirectional thyristor drive optocoupler
Datasheetpdf iconUMW MOC3043SM(UMW)
In-Stock: 1,365
1,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1924$ 0.96
50+$ 0.1512$ 7.56
150+$ 0.1335$ 20.03
1,000+$ 0.1082$ 108.20
2,000+$ 0.0984$ 196.80
5,000+$ 0.0925$ 462.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerUMW
PackagingSOP-6-6.5mm
Number of Channels1
Power Dissipation330mW
Static dv/dt1000V/us
Output Current(It(rms))100mA
Load Voltage400V
Features-
Holding Current (Ih)0.28mA
Isolation Voltage(Vrms)5kV
Operating Temperature-55℃~+100℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.5V
Number of terminals6
Zero Crossing CircuitYes
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

UMW MOC304x series devices are optocouplers consisting of a gallium arsenide infrared LED and a random-phase phototriac built on a single-crystal silicon chip.

Features

AI Translation
  • Peak breakdown voltage 400V
  • High isolation voltage between input and output (V_ISO = 5000Vrms)
  • Zero-crossing triggering

Applications

AI Translation
  • Solenoid valve control
  • Lighting control
  • Static power switching
  • AC motor drive
  • Electromagnetic contactor
  • Solid-state relay