ROHM DTA115EKAT146
| Manufacturer | |
| MPN | DTA115EKAT146 |
| LCSC Part # | C3014163 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 82 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 130kΩ | |
| Resistor Ratio | 1.2 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@1mA,0.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-ln Biasing Resistors, R1 = R2 = 100kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary NPN Types: DTC115E series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.059 | $ 0.59 |
| 100+ | $ 0.0472 | $ 4.72 |
| 300+ | $ 0.0413 | $ 12.39 |
| 3,000+ | $ 0.0369 | $ 110.70 |
| 6,000+ | $ 0.0334 | $ 200.40 |
| 9,000+ | $ 0.0316 | $ 284.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 82 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 130kΩ | |
| Resistor Ratio | 1.2 | |
| Number | 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@1mA,0.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-ln Biasing Resistors, R1 = R2 = 100kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary NPN Types: DTC115E series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
