TI SN74AC08PWRG4
| Manufacturer | |
| MPN | SN74AC08PWRG4 |
| LCSC Part # | C3014106 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 20uA 2V~6V 7.5ns@5V,50pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet | TI SN74AC08PWRG4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 900mV;1.35V;1.65V | |
| Logic Family | 74AC | |
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 900mV;1.35V;1.65V | |
| Logic Family | 74AC |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ’AC08 devices are quadruple 2-input positive-AND gates. These devices perform the Boolean function Y = A • B or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- 2-V to 6-V VCC Operation
- Inputs Accept Voltages to 6 V
- Max propagation delay (tpd) of 7.5 ns at 5V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1849 | $ 2.18 |
| 200+ | $ 0.8456 | $ 169.12 |
| 500+ | $ 0.8163 | $ 408.15 |
| 1,000+ | $ 0.8024 | $ 802.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 900mV;1.35V;1.65V | |
| Logic Family | 74AC | |
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 900mV;1.35V;1.65V | |
| Logic Family | 74AC |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V;3.7V;4.7V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ’AC08 devices are quadruple 2-input positive-AND gates. These devices perform the Boolean function Y = A • B or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- 2-V to 6-V VCC Operation
- Inputs Accept Voltages to 6 V
- Max propagation delay (tpd) of 7.5 ns at 5V
C3014106 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74AC08PW | TI | Similar | TSSOP-14 | 4 | $ 0.5032 | ||
| SN74AC08PWR | TI | Similar | TSSOP-14 | 640 | $ 0.4144 | ||
| SN74LV08ATPWRG4Q1 | TI | Similar | TSSOP-14 | 150 | $ 0.4961 | ||
| 74HC08DMT/TR | HGSEMI | Similar | TSSOP-14 | 525 | $ 0.0995 | ||
| 74AHC08T14-13 | DIODES | Similar | TSSOP-14 | 100 | $ 0.1677 |

