FOSAN DSK16W
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | DSK16W |
| LCSC Part # | C3014042 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123FL |
| Description | Diode 60V 1A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FOSAN | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,550
1,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0186 $ 0.0149 | $ 0.75 |
500+ | $ 0.0146 $ 0.0117 | $ 5.85 |
3,000+ | $ 0.0121 $ 0.0097 | $ 29.10 |
6,000+ | $ 0.0108 $ 0.0087 | $ 52.20 |
24,000+ | $ 0.0096 $ 0.0077 | $ 184.80 |
51,000+ | $ 0.009 $ 0.0072 | $ 367.20 |
99,000+ | $ 0.0089 $ 0.0072 | $ 712.80 |
201,000+ | $ 0.0088 $ 0.0071 | $ 1427.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$