ESPRESSIF ESP32-WROOM-32E-H4
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP32-WROOM-32E-H4 |
| LCSC Part # | C3013935 |
| Packaging | SMD,25.5x18mm |
| Customer # | |
| Key Attributes | 2.4GHz ESP32-DOWD-V3 On-board PCB Antenna -98dBm SMD,25.5x18mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-DOWD-V3 | |
| Output Power | 20dBm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98dBm | |
| Wireless Standard | Bluetooth4.2 | |
| Receive Current | 112mA | |
| Interface | UART;SPI;I2C;SDIO;GPIO | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 239mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-DOWD-V3 | |
| Output Power | 20dBm |
| Type | Description | |
|---|---|---|
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98dBm | |
| Wireless Standard | Bluetooth4.2 | |
| Receive Current | 112mA | |
| Interface | UART;SPI;I2C;SDIO;GPIO | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 239mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This module is a 2.4 GHz Wi-Fi + Bluetooth + BLE module with an integrated ESP32 series chip, featuring an Xtensa dual-core 32-bit LX6 processor, optional 4/8/16 MB flash, 26 GPIOs, rich peripherals, and an onboard PCB antenna or external antenna connector.
Features
AI Translation
- Onboard ESP32-DOWD-V3 or ESP32-DOWDR2-V3 chip, Xtensa dual-core 32-bit LX6 microprocessor, supporting clock frequencies up to 240MHz
- 448KB ROM
- 520KB SRAM
- 16KB RTC SRAM
- 802.11b/g/n
- Data rate up to 150Mbps in 802.11n mode
- A-MPDU and A-MSDU aggregation support
- 0.4 µs guard interval
- Operating channel center frequency range: 2412~2484MHz
- Bluetooth V4.2 BR/EDR and Bluetooth LE
- Class-1, Class-2, and Class-3 transmitters
- AFH, CVSD, and SBC
- Up to 26 GPIOs
- 5 strapping pins
- SD card, UART, SPI, SDIO, I2C, LED PWM, motor PWM, I2S, IR, pulse counter, GPIO, capacitive touch sensor, ADC, DAC, TWAI (compatible with ISO11898-1, i.e., CAN Specification 2.0)
- 40MHz crystal oscillator
- 4/8/16 MB SPI flash (optional)
- ESP32-DOWDR2-V3 chip includes an additional built-in 2MB PSRAM
- ESP32-WROOM-32E: onboard PCB antenna
- ESP32-WROOM-32UE: external antenna via connector
- Operating/supply voltage: 3.0~3.6 V
- Operating temperature: 85°C variant: -40~85°C; 105°C variant: -40~105°C. Note: only modules with built-in 4/8MB flash support the 105°C variant; modules with 16MB flash do not yet support the 105°C variant.
- Bluetooth certification: BQB
- Environmental certification: REACH/RoHS
- HTOL/HTSL/uHAST/TCT/ESD
Applications
AI Translation
- Smart Home
- Industrial Automation
- Healthcare
- Consumer Electronics
- Smart Agriculture
In-Stock: 2,025
2,025 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3281 | $ 4.33 |
| 10+ | $ 3.8948 | $ 38.95 |
| 30+ | $ 3.6358 | $ 109.07 |
| 100+ | $ 3.4224 | $ 342.24 |
| 650+ | $ 3.2775 | $ 2130.38 |
| 1,300+ | $ 3.2123 | $ 4175.99 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-DOWD-V3 | |
| Output Power | 20dBm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98dBm | |
| Wireless Standard | Bluetooth4.2 | |
| Receive Current | 112mA | |
| Interface | UART;SPI;I2C;SDIO;GPIO | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 239mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-DOWD-V3 | |
| Output Power | 20dBm |
| Type | Description | |
|---|---|---|
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -98dBm | |
| Wireless Standard | Bluetooth4.2 | |
| Receive Current | 112mA | |
| Interface | UART;SPI;I2C;SDIO;GPIO | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 239mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This module is a 2.4 GHz Wi-Fi + Bluetooth + BLE module with an integrated ESP32 series chip, featuring an Xtensa dual-core 32-bit LX6 processor, optional 4/8/16 MB flash, 26 GPIOs, rich peripherals, and an onboard PCB antenna or external antenna connector.
Features
AI Translation
- Onboard ESP32-DOWD-V3 or ESP32-DOWDR2-V3 chip, Xtensa dual-core 32-bit LX6 microprocessor, supporting clock frequencies up to 240MHz
- 448KB ROM
- 520KB SRAM
- 16KB RTC SRAM
- 802.11b/g/n
- Data rate up to 150Mbps in 802.11n mode
- A-MPDU and A-MSDU aggregation support
- 0.4 µs guard interval
- Operating channel center frequency range: 2412~2484MHz
- Bluetooth V4.2 BR/EDR and Bluetooth LE
- Class-1, Class-2, and Class-3 transmitters
- AFH, CVSD, and SBC
- Up to 26 GPIOs
- 5 strapping pins
- SD card, UART, SPI, SDIO, I2C, LED PWM, motor PWM, I2S, IR, pulse counter, GPIO, capacitive touch sensor, ADC, DAC, TWAI (compatible with ISO11898-1, i.e., CAN Specification 2.0)
- 40MHz crystal oscillator
- 4/8/16 MB SPI flash (optional)
- ESP32-DOWDR2-V3 chip includes an additional built-in 2MB PSRAM
- ESP32-WROOM-32E: onboard PCB antenna
- ESP32-WROOM-32UE: external antenna via connector
- Operating/supply voltage: 3.0~3.6 V
- Operating temperature: 85°C variant: -40~85°C; 105°C variant: -40~105°C. Note: only modules with built-in 4/8MB flash support the 105°C variant; modules with 16MB flash do not yet support the 105°C variant.
- Bluetooth certification: BQB
- Environmental certification: REACH/RoHS
- HTOL/HTSL/uHAST/TCT/ESD
Applications
AI Translation
- Smart Home
- Industrial Automation
- Healthcare
- Consumer Electronics
- Smart Agriculture
C3013935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



