ESPRESSIF ESP32-D0WDR2-V3
| Manufacturer |
ESPRESSIF
Asian Brands |
| Mfr. Part # | ESP32-D0WDR2-V3 |
| LCSC Part # | C3013931 |
| Package | QFN-48(5x5) |
| Customer # | |
| Key Attributes | 2.4GHz Wi-Fi + Classic Bluetooth + Bluetooth Low Energy SoC |
| Description | IC RF TXRX Bluetooth WiFi 2412MHz~2484MHz QFN-48(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Package | QFN-48(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9516 | $ 2.95 |
10+ | $ 2.6348 | $ 26.35 |
30+ | $ 2.437 | $ 73.11 |
100+ | $ 2.2701 | $ 227.01 |
500+ | $ 2.1604 | $ 1080.20 |
1,000+ | $ 2.1125 | $ 2112.50 |
Standard Packaging 5000/Full
Reel | ||