VISHAY S1PM-M3/84A
| Manufacturer | |
| MPN | S1PM-M3/84A |
| LCSC Part # | C3013868 |
| Packaging | DO-220AA |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A DO-220AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 1.0 mm Available
- Ideal for automated placement
- Glass passivated pellet chip junction
- Low forward voltage drop RoHS COMPLIANT
- Low thermal resistance HALOGEN
- Meets MSL level 1, per J-STD-020, FREE LF maximum peak of 260 ℃
- AEC-Q101 qualified
Applications
AI Translation
- General purpose, polarity protection, and rail-to-rail protection in both consumer and automotive applications.
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1632 | $ 0.82 |
| 50+ | $ 0.1326 | $ 6.63 |
| 150+ | $ 0.1173 | $ 17.60 |
| 500+ | $ 0.1058 | $ 52.90 |
| 3,000+ | $ 0.0864 | $ 259.20 |
| 6,000+ | $ 0.0818 | $ 490.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 1.0 mm Available
- Ideal for automated placement
- Glass passivated pellet chip junction
- Low forward voltage drop RoHS COMPLIANT
- Low thermal resistance HALOGEN
- Meets MSL level 1, per J-STD-020, FREE LF maximum peak of 260 ℃
- AEC-Q101 qualified
Applications
AI Translation
- General purpose, polarity protection, and rail-to-rail protection in both consumer and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



