LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08056K34BEEN product image
  • TNPW08056K34BEEN thumbnail 1
  • TNPW08056K34BEEN thumbnail 2
  • TNPW08056K34BEEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW08056K34BEENRoHS

Manufacturer
MPN
TNPW08056K34BEEN
LCSC Part #
C3013847
Packaging
0805
Customer #
Key Attributes
RES 6.34kΩ ±0.1% 0.125W 0805
Datasheetpdf iconVISHAY TNPW08056K34BEEN
In-Stock: 127
127 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7422$ 0.74
10+$ 0.7244$ 7.24
30+$ 0.7131$ 21.39
100+$ 0.7017$ 70.17
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance6.34kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece