YFW MBR60150PT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR60150PT |
| LCSC Part # | C3013749 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 150V TO-247 |
| Description | 450A 150V 1 Pair Common Cathode 730mV 30A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.222 | $ 1.22 |
10+ | $ 1.0161 | $ 10.16 |
30+ | $ 0.87 | $ 26.10 |
90+ | $ 0.7425 | $ 66.83 |
510+ | $ 0.6856 | $ 349.66 |
1,200+ | $ 0.661 | $ 793.20 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$