LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
YFW BTA08F product image
  • BTA08F thumbnail 1
  • BTA08F thumbnail 2
  • BTA08F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW BTA08F

Manufacturer
YFWAsian Brands
MPN
BTA08F
LCSC Part #
C3013742
Packaging
TO-220F
Customer #
Key Attributes
TRIAC 800V 8A TO-220F
DatasheetYFW BTA08F
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3672$ 0.3305$ 1.65
50+$ 0.2905$ 0.2615$ 13.08
150+$ 0.2571$ 0.2314$ 34.71
500+$ 0.2154$ 0.1939$ 96.95
2,000+$ 0.1968$ 0.1772$ 354.40
5,000+$ 0.1857$ 0.1672$ 836.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYFW
PackagingTO-220F
Operating Temperature-40℃~+125℃
Holding Current (Ih)35mA
Current - Gate Trigger(Igt)5mA;10mA;35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Features

AI Translation
  • Silicon bidirectional device with NPNPN five-layer structure
  • P-type pair-through diffusion isolation
  • Mesa glass passivation process
  • Back-side multilayer metal electrode
  • High operating junction temperature
  • Strong commutation capability
  • High voltage rate-of-rise dV/dt
  • High current rate-of-rise dI/dt
  • RoHS compliant

Applications

AI Translation
  • Heating controllers
  • Dimmer/speed controllers
  • Washing machines
  • Blenders
  • Juicers
  • Bread makers
  • Vacuum cleaners and other home appliances

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BTA16F-800CWYFWTO-220F200$0.2959 $0.3114
BTA16-800CWYFWTO-220F153$0.5871 $0.6179
BT139F-800EYFWTO-220F50$0.3940 $0.4147