LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRL2512JR091TS product image
  • FRL2512JR091TS thumbnail 1
  • FRL2512JR091TS thumbnail 2
  • FRL2512JR091TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRL2512JR091TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRL2512JR091TS
LCSC Part #
C3013370
Packaging
2512
Customer #
Key Attributes
RES 91mΩ ±5% 1W 2512
Datasheetpdf iconFOJAN FRL2512JR091TS
In-Stock: 34,580
34,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0343$ 0.69
200+$ 0.0272$ 5.44
600+$ 0.0232$ 13.92
4,000+$ 0.0203$ 81.20
8,000+$ 0.0183$ 146.40
20,000+$ 0.0172$ 344.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2512
Power(Watts)1W
Resistance91mΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • Miniature and lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant
  • Low resistance value

Applications

AI Translation
  • Overcurrent protection for switching power supplies and audio equipment, voltage regulators, power converters, chargers, LED driver power supplies, portable devices, etc.