FOJAN FRC2010F6R80TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRC2010F6R80TS |
| LCSC Part # | C3013311 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 6.8Ω ±1% 750mW 2010 |
| Description | 6.8Ω ±1% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
30,660
30,660
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0222 $ 0.0200 | $ 0.40 |
200+ | $ 0.0176 $ 0.0159 | $ 3.18 |
600+ | $ 0.0151 $ 0.0136 | $ 8.16 |
4,000+ | $ 0.0131 $ 0.0118 | $ 47.20 |
8,000+ | $ 0.0117 $ 0.0106 | $ 84.80 |
20,000+ | $ 0.011 $ 0.0099 | $ 198.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$